TE Connectivity PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£3.27

(exc. VAT)

£3.92

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 136 left, ready to ship
  • Plus 37 left, ready to ship from another location
  • Plus 2,263 left, shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.27
10 - 24£3.09
25 - 49£2.95
50 - 99£2.77
100 +£2.61

*price indicative

Packaging Options:

RS Stock No.:
515-587
Distrelec Article No.:
301-19-706
Mfr. Part No.:
V23079-B1201-B301
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

5 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Latching

Yes

Length

14.5mm

Depth

7.2mm

Height

9.8mm

Dimensions

14.5 x 9.8 x 7.2mm

Terminal Type

Through Hole

Application

Signal

Switching Current

2A

Operating Temperature Range

-40 → +85°C

Coil Resistance

178Ω

Maximum Switching Power AC

62.5VA

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Maximum Operating Temperature

+85°C

Related links